345-068-558-607

Heilind Number:EDA345-068-558-607
Manufacturer:EDAC
Manufacturer Number:345-068-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in striking green. Designed for seamless integration, this connector boasts a single row layout with 68 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers versatility while the compact .1-inch pitch and .2-inch row spacing optimize space on your board. Operable in extreme temperatures from -40 to 105°C, it is ideal for diverse industrial environments. Upgrade your setup with this essential component for unparalleled connectivity performance.