345-068-558-658

Heilind Number:EDA345-068-558-658
Manufacturer:EDAC
Manufacturer Number:345-068-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-658

Detailed Description

Enhance your electronic connections with this efficient 68-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a compact pitch of .1 inch and a single row configuration, this connector offers a reliable solution for your PCB assembly needs. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your connectivity with this essential component.