345-068-558-688

Heilind Number:EDA345-068-558-688
Manufacturer:EDAC
Manufacturer Number:345-068-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-688

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 68 positions, ensuring seamless data transfer. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. The contact material, Copper Alloy, provides efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a right-angle mount orientation, it allows for convenient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this green connector is perfect for various applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.