345-068-558-802

Heilind Number:EDA345-068-558-802
Manufacturer:EDAC
Manufacturer Number:345-068-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-802

Detailed Description

Enhance connectivity in your electronic devices with this robust Board-To-Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and a right-angle mount orientation, it offers seamless integration onto your PCB. The 68 copper alloy contact positions, spaced at a pitch of .1 inches with .2 inches row spacing, facilitate efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Perfect for high-performance applications, it's a vital component for ensuring optimal connectivity on your circuit boards.