345-068-558-803

Heilind Number:EDA345-068-558-803
Manufacturer:EDAC
Manufacturer Number:345-068-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring optimal signal transmission. With two rows of 68 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Its right-angle mount orientation makes it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component for enhanced functionality and durability.