345-068-558-808

Heilind Number:EDA345-068-558-808
Manufacturer:EDAC
Manufacturer Number:345-068-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-808

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding conditions. With a right-angle mount orientation and a .1 inch pitch, it allows for efficient and space-saving PCB connections. The connector is designed for seamless integration, with a high operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your devices with this essential component for optimal functionality.