345-068-558-812

Heilind Number:EDA345-068-558-812
Manufacturer:EDAC
Manufacturer Number:345-068-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a high amperage of 3 A, ensuring efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, even in challenging environments. With two rows and a total of 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .1-inch pitch deliver superior signal integrity, while the .2-inch row spacing allows for easy insertion and removal. Engineered for seamless integration, its right-angle mount orientation saves space and facilitates smooth PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.