345-068-558-858

Heilind Number:EDA345-068-558-858
Manufacturer:EDAC
Manufacturer Number:345-068-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your circuit board setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting and efficient operation. With two rows of 68 positions each, it provides ample connectivity options for your components. The right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.