345-068-559-101

Heilind Number:EDA345-068-559-101
Manufacturer:EDAC
Manufacturer Number:345-068-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 68 positions in a single row, offering efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation allows for space-saving installation, while a pitch of .1in and row spacing of .2in offer precise alignment. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.