345-068-559-103

Heilind Number:EDA345-068-559-103
Manufacturer:EDAC
Manufacturer Number:345-068-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 68 positions for seamless integration into your electronic setups. The UL 94V-0 thermoplastic polyester housing ensures optimal safety and reliability, even in harsh environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.