345-068-559-201

Heilind Number:EDA345-068-559-201
Manufacturer:EDAC
Manufacturer Number:345-068-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector boasts two rows of 68 copper alloy contacts, ensuring reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronics with this essential connector for seamless data and power transmission on your PCBs.