345-068-559-288

Heilind Number:EDA345-068-559-288
Manufacturer:EDAC
Manufacturer Number:345-068-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-288

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration with a pitch of .1 inches and two rows of 68 positions, it offers reliable and efficient power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme environments ranging from -40 to 105°C. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project.