345-068-559-402

Heilind Number:EDA345-068-559-402
Manufacturer:EDAC
Manufacturer Number:345-068-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions with a convenient right angle mount orientation. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each connector boasts copper alloy contacts for reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Elevate your connectivity with this essential component.