345-068-559-404

Heilind Number:EDA345-068-559-404
Manufacturer:EDAC
Manufacturer Number:345-068-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation on your circuit board. Its right angle mount orientation allows for convenient placement. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.