345-068-559-408

Heilind Number:EDA345-068-559-408
Manufacturer:EDAC
Manufacturer Number:345-068-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 68 positions with a right-angle mount orientation, it ensures seamless integration into your electronic setup. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are effortlessly achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB design with this essential component.