345-068-559-488

Heilind Number:EDA345-068-559-488
Manufacturer:EDAC
Manufacturer Number:345-068-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for durability and efficiency, this connector features 68 positions with a pitch of .1 inches, perfect for seamless integration on your PCB. The right-angle mount orientation allows for space-saving installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your system with this essential component for seamless data transfer and power distribution.