345-068-559-502

Heilind Number:EDA345-068-559-502
Manufacturer:EDAC
Manufacturer Number:345-068-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-502

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 68 positions, it offers ample space for secure and reliable connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, it accommodates various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in any environment. Upgrade your electronic systems with this essential component.