345-068-559-512

Heilind Number:EDA345-068-559-512
Manufacturer:EDAC
Manufacturer Number:345-068-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-512

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization on your circuit board. Featuring two rows and a total of 68 positions, it offers ample connectivity options. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. The copper alloy contact material ensures efficient signal transmission, while an amperage rating of 3A supports power-intensive applications. Whether you're creating a prototype or final product, this connector is a must-have for any PCB assembly project. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.