345-068-559-558

Heilind Number:EDA345-068-559-558
Manufacturer:EDAC
Manufacturer Number:345-068-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 68 positions each, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various applications. Upgrade your setup with this essential component for seamless data transmission.