345-068-559-602

Heilind Number:EDA345-068-559-602
Manufacturer:EDAC
Manufacturer Number:345-068-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a right-angle mount orientation for efficient space utilization. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Each contact is made of robust copper alloy, guaranteeing reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimized performance and longevity.