345-068-559-608

Heilind Number:EDA345-068-559-608
Manufacturer:EDAC
Manufacturer Number:345-068-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-608

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector in striking Green. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer across its 68 positions, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for versatility, this connector features a Right Angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.