345-068-559-802

Heilind Number:EDA345-068-559-802
Manufacturer:EDAC
Manufacturer Number:345-068-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, boasting 68 positions for efficient data transmission. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation adds versatility to your layout, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic assemblies with this essential component.