345-068-559-803

Heilind Number:EDA345-068-559-803
Manufacturer:EDAC
Manufacturer Number:345-068-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and right-angle mount orientation, it efficiently accommodates space constraints while ensuring reliable signal transmission. Featuring 68 positions across 2 rows, each contact is constructed from durable copper alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, making it ideal for harsh environments. Operating in a wide temperature range from -40 to 105°C, it offers stability in various applications. Upgrade your PCB design with this green-colored connector, boasting a 3A amperage and .1-inch pitch for efficient power delivery. Trust in its quality and performance for a seamless electronic system integration.