345-068-559-812

Heilind Number:EDA345-068-559-812
Manufacturer:EDAC
Manufacturer Number:345-068-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic application. With a dual-row design and 68 positions, it offers ample space for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation enables convenient installation, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.