345-068-559-858

Heilind Number:EDA345-068-559-858
Manufacturer:EDAC
Manufacturer Number:345-068-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With 68 positions spread across 2 rows and a compact .1-inch pitch, it offers efficient data transmission in tight spaces. The right-angle mount orientation and .2-inch row spacing further optimize board layout flexibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in varied environments. Elevate your PCB assembly with this essential component, a standout in our comprehensive range of connectors.