345-068-559-878

Heilind Number:EDA345-068-559-878
Manufacturer:EDAC
Manufacturer Number:345-068-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-559-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge 68-position board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring secure and reliable data transmission. With a compact pitch of .1 inch and a convenient right-angle mount orientation, it seamlessly integrates into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronic setup.