345-068-560-201

Heilind Number:EDA345-068-560-201
Manufacturer:EDAC
Manufacturer Number:345-068-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. Its two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer seamless signal transmission. With a total of 68 positions, this connector provides ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Designed for straight mounting orientation, it is easy to integrate into your PCB layout. Upgrade your connectivity solutions with this essential component.