345-068-560-212

Heilind Number:EDA345-068-560-212
Manufacturer:EDAC
Manufacturer Number:345-068-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features two rows with a total of 68 positions, facilitating efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this connector for optimal performance in your electronic setups.