345-068-560-288

Heilind Number:EDA345-068-560-288
Manufacturer:EDAC
Manufacturer Number:345-068-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts. With two rows of 68 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating reliably in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your project with this essential connector.