345-068-560-502

Heilind Number:EDA345-068-560-502
Manufacturer:EDAC
Manufacturer Number:345-068-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-502

Detailed Description

Elevate your PCB connectivity with our two-row, 68-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers superior conductivity while operating flawlessly at temperatures ranging from -40 to 105°C. Ideal for various applications, this green connector is a versatile and essential component for your electronics projects. Trust in its quality and performance to streamline your PCB assembly process.