345-068-560-503

Heilind Number:EDA345-068-560-503
Manufacturer:EDAC
Manufacturer Number:345-068-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers reliable and safe operation. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it ensures seamless signal transmission with low interference. Boasting 68 positions for versatile connections, this connector guarantees efficient power delivery at a steady 3A amperage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.