345-068-560-504

Heilind Number:EDA345-068-560-504
Manufacturer:EDAC
Manufacturer Number:345-068-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-504

Detailed Description

Elevate your PCB connectivity with this premium Green Board-to-Board Card Edge Connector. Engineered for seamless performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 68 positions, it offers ample room for intricate connections. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and reliability.