345-068-560-588

Heilind Number:EDA345-068-560-588
Manufacturer:EDAC
Manufacturer Number:345-068-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration, with 68 positions for efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments ranging from -40 to 105 °C. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Complete with a straight mount orientation, this green connector is a must-have for any electronics enthusiast or professional.