345-068-560-807

Heilind Number:EDA345-068-560-807
Manufacturer:EDAC
Manufacturer Number:345-068-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every use. With two rows, 68 positions, and a pitch of .1 inches, it offers ample space for seamless PCB connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees durability even in harsh environments. Upgrade your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.