345-068-560-808

Heilind Number:EDA345-068-560-808
Manufacturer:EDAC
Manufacturer Number:345-068-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 68 positions for seamless integration. Crafted with precision, it boasts a straight mount orientation and a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for versatility, this connector is ideal for a wide range of electronic devices, operating flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.