345-068-560-812

Heilind Number:EDA345-068-560-812
Manufacturer:EDAC
Manufacturer Number:345-068-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-560-812

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. The two rows of copper alloy contacts, spaced at a .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 68 positions. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.