345-069-500-101

Heilind Number:EDA345-069-500-101
Manufacturer:EDAC
Manufacturer Number:345-069-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-500-101

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 69 contact positions, ensuring efficient data transfer. Crafted with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is the perfect solution for your PCB connectivity needs.