345-069-520-102

Heilind Number:EDA345-069-520-102
Manufacturer:EDAC
Manufacturer Number:345-069-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-102

Detailed Description

Enhance connectivity with our 1-row Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 69 positions and a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Upgrade your PCB connections with this high-quality component.