345-069-520-104

Heilind Number:EDA345-069-520-104
Manufacturer:EDAC
Manufacturer Number:345-069-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in a variety of environments. The 69 copper alloy contact positions offer ample connectivity options, while the 3A amperage and -40 to 105°C operating temperature range guarantee efficient performance. With a compact design and straight mount orientation, it's perfect for compact electronic applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.