345-069-520-108

Heilind Number:EDA345-069-520-108
Manufacturer:EDAC
Manufacturer Number:345-069-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality green Board-To-Board Card Edge Connector. Designed for seamless integration, its 69 positions offer ample room for secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durable performance. The straight mount orientation simplifies installation, while a 0.1-inch pitch ensures a precise fit. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential connector for reliable and robust connections.