345-069-520-112

Heilind Number:EDA345-069-520-112
Manufacturer:EDAC
Manufacturer Number:345-069-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-112

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this green connector boasts 69 positions and a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contacts guarantee optimal signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your system with this essential component for seamless and efficient PCB connections.