345-069-520-404

Heilind Number:EDA345-069-520-404
Manufacturer:EDAC
Manufacturer Number:345-069-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. Copper alloy contacts guarantee efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning on the PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.