345-069-520-412

Heilind Number:EDA345-069-520-412
Manufacturer:EDAC
Manufacturer Number:345-069-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-412

Detailed Description

Elevate your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 69 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in every connection. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup and experience unparalleled speed and efficiency.