345-069-520-478

Heilind Number:EDA345-069-520-478
Manufacturer:EDAC
Manufacturer Number:345-069-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-478

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 69 positions, ensuring reliable and efficient electrical contact. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity for your electronic devices. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile connector.