345-069-520-603

Heilind Number:EDA345-069-520-603
Manufacturer:EDAC
Manufacturer Number:345-069-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision, it features 69 positions in a single row for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers easy and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this green-colored connector, perfect for various projects in the electronics industry.