345-069-520-658

Heilind Number:EDA345-069-520-658
Manufacturer:EDAC
Manufacturer Number:345-069-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 69 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures superior performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a professional or DIY enthusiast, this green connector guarantees efficient power delivery with an amperage of 3A. Upgrade your setup with this essential component.