345-069-520-688

Heilind Number:EDA345-069-520-688
Manufacturer:EDAC
Manufacturer Number:345-069-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-520-688

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while an amperage rating of 3A supports power delivery. With a straight mount orientation and a compact design, it enables easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.