345-069-521-107

Heilind Number:EDA345-069-521-107
Manufacturer:EDAC
Manufacturer Number:345-069-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-107

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for optimal performance in electronic systems. Featuring 69 positions in a single row, it ensures seamless data transfer with a contact material of durable copper alloy. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for any project. Upgrade your connectivity with this essential component.