345-069-521-108

Heilind Number:EDA345-069-521-108
Manufacturer:EDAC
Manufacturer Number:345-069-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, it ensures seamless data transfer with a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable insulation and safety. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation makes installation easy, while the vibrant green color adds a touch of visual appeal. Upgrade your PCB assembly with this essential component for seamless and efficient electronic performance.