345-069-521-112

Heilind Number:EDA345-069-521-112
Manufacturer:EDAC
Manufacturer Number:345-069-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-112

Detailed Description

Upgrade your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless performance, this connector features a single row layout with 69 positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from copper alloy, guaranteeing reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our connector for secure and efficient electronic connections.